This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC28F128P33TF60A

Extended
Manufacturer
Alliance Memory
MFR.Part #
PC28F128P33TF60A
JLCPCB Part #
C7256445
Package
EASYBGA-64(10x13)
Description
-40℃~+85℃ 100,000 cycles 128Mbit 2.3V~3.6V 52MHz 55uA 60ns EASYBGA-64(10x13) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1123
300+ $5.6305
600+ $5.4427
900+ $5.3495
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons