
* Images are for reference only
AMSRL1-782.5JZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSRL1-782.5JZ
- JLCPCB Part #
- C6121154
- Package
- SMD,15.2x11.4mm
- Description
- 1 1A 2.5V 4.75V~32V 74% Short Circuit Protection、Automatic fault recovery、Programmable output voltage SMD,15.2x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7801
192+
$3.5046
512+
$3.3870
992+
$3.3290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?