This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM10CW-4815D-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM10CW-4815D-NZ
JLCPCB Part #
C6123618
Package
-
Description
-15V~15V 1.5kV 10W 18V~75V 2 330mA 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.9261
209+ $17.1278
494+ $16.5563
1007+ $16.2737

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons