This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM20EWM-2403SH50NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM20EWM-2403SH50NZ
JLCPCB Part #
C5943471
Package
-
Description
1 20W 3.3V 5A 5kV 85% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $85.1318
198+ $33.9680
504+ $32.8336
1008+ $32.2729
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons