
* Images are for reference only
AMEL10-15S277HAVZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL10-15S277HAVZ
- JLCPCB Part #
- C5585806
- Package
- DIP,40x25.4mm
- Description
- 1 10W 15V 660mA 84% 85VAC~305VAC DIP,40x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9724
144+
$7.9697
432+
$7.7032
1008+
$7.5715
Welcome back, may I help you?