This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMEL10-12S277HAVZ

Extended
Manufacturer
Aimtec
MFR.Part #
AMEL10-12S277HAVZ
JLCPCB Part #
C7072860
Package
DIP,40x25.4mm
Description
1 10W 12V 830mA 84% 85VAC~305VAC DIP,40x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 144

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2165
144+ $8.0670
432+ $7.7973
1008+ $7.6641
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons