This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1DR-0503SH30JZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DR-0503SH30JZ
JLCPCB Part #
C7213723
Package
SIP,19.7x6mm
Description
1 250mA 3.3V 3kV 4.75V~5.25V 67% 825mW SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8888
200+ $3.1488
500+ $3.0424
1000+ $2.9908

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons