This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AME60-48SMJZ

Extended
Manufacturer
Aimtec
MFR.Part #
AME60-48SMJZ
JLCPCB Part #
C6120741
Package
DIP,109x58.5mm
Description
1 1.25A 48V 60W 86% 90VAC~264VAC DIP,109x58.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $115.3231
200+ $46.0152
500+ $44.4777
1000+ $43.7170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons