
* Images are for reference only
AME60-12SMJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AME60-12SMJZ
- JLCPCB Part #
- C5585782
- Package
- DIP-6
- Description
- 1 12V 5A 60W 86% 90VAC~264VAC DIP-6 AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.8741
200+
$61.3973
500+
$59.3452
1000+
$58.3312