
* Images are for reference only
AME2-5SJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AME2-5SJZ
- JLCPCB Part #
- C6124619
- Package
- DIP,33.7x22.2mm
- Description
- 1 120VAC~305VAC 2W 400mA 5V 70% DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5887
198+
$7.8165
506+
$7.5555
990+
$7.4266
Welcome back, may I help you?