
* Images are for reference only
VSK-S2-9U
Extended
- Manufacturer
- CUI
- MFR.Part #
- VSK-S2-9U
- JLCPCB Part #
- C7116752
- Package
- DIP,33.7x22.2mm
- Description
- 1 222mA 2W 72% 85VAC~305VAC DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2362
180+
$14.4594
480+
$13.9764
1020+
$13.7365