
* Images are for reference only
AM1D-4809SH30-RZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1D-4809SH30-RZ
- JLCPCB Part #
- C5550118
- Package
- SIP,19.5x7.2mm
- Description
- 1 111mA 1W 3kV 43.2V~52.8V 82% 9V SIP,19.5x7.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2131
200+
$5.6721
500+
$5.4821
1000+
$5.3887