
* Images are for reference only
AM6TW-2405D-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM6TW-2405D-NZ
- JLCPCB Part #
- C5550185
- Package
- DIP,32x20mm
- Description
- -5V~5V 1.5kV 2 600mA 6W 83% 9V~36V DIP,32x20mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.1698
195+
$19.6192
495+
$18.9641
1005+
$18.6398
Welcome back, may I help you?