
* Images are for reference only
AM6T-0503SH35Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM6T-0503SH35Z
- JLCPCB Part #
- C5550111
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.4A 3.3V 3.5kV 4.5V~9V 6W 73% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.3526
200+
$17.2991
500+
$16.7200
1000+
$16.4345
Related Products
Welcome back, may I help you?