
* Images are for reference only
AM6T-2405D-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM6T-2405D-NZ
- JLCPCB Part #
- C7072605
- Package
- DIP,20x10.8mm
- Description
- -5V~5V 18V~36V 2 600mA 83% DIP,20x10.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6512
195+
$12.2312
495+
$11.8223
1005+
$11.6194
Related Products