This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3TW-2403S-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3TW-2403S-NZ
JLCPCB Part #
C6120252
Package
DIP,32x20mm
Description
1 1.5kV 3.3V 3W 75% 909mA 9V~36V Short Circuit Protection、Overload protection、Automatic fault recovery、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.2873
195+ $12.4846
495+ $12.0663
1005+ $11.8612
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons