This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6G-1215SH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM6G-1215SH30Z
JLCPCB Part #
C7214647
Package
SIP,21.9x9.2mm
Description
1 15V 3kV 400mA 6W 85% 9V~18V SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.1049
200+ $17.2006
500+ $16.6257
1000+ $16.3414
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons