
* Images are for reference only
AM6CW-2405S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM6CW-2405S-NZ
- JLCPCB Part #
- C7072562
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.2A 1.5kV 5V 6W 83% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.8657
209+
$14.3119
494+
$13.8335
1007+
$13.5976
Related Products
Welcome back, may I help you?