This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM4TW-2405DH35-VZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM4TW-2405DH35-VZ
JLCPCB Part #
C5549942
Package
DIP,31.8x20.3mm
Description
2 3.5kV 400mA 4W 5V 70% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.9089
200+ $13.9299
500+ $13.4643
1000+ $13.2347
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons