This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6O-2415SNZ-LM

Extended
Manufacturer
Aimtec
MFR.Part #
AM6O-2415SNZ-LM
JLCPCB Part #
C6124466
Package
-
Description
1 15V 18V~36V 400mA 500V 6W 86% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.3258
200+ $11.7011
500+ $11.3107
1000+ $11.1179

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons