
* Images are for reference only
AME3-3.3SBAZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AME3-3.3SBAZ
- JLCPCB Part #
- C5550516
- Package
- DIP,35.6x23.3mm
- Description
- 1 2.3W 3.3V 61% 700mA 90VAC~528VAC DIP,35.6x23.3mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.3937
198+
$26.8904
504+
$25.9930
999+
$25.5482
Welcome back, may I help you?