This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3TW-2405DH35-VZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3TW-2405DH35-VZ
JLCPCB Part #
C6120258
Package
DIP,31.8x20.3mm
Description
-5V~5V 2 3.5kV 300mA 3W 70% 9V~36V Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.9765
200+ $16.3506
500+ $15.8038
1000+ $15.5344
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons