
* Images are for reference only
AME3-24SAZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AME3-24SAZ
- JLCPCB Part #
- C6120710
- Package
- DIP,35.6x23.3mm
- Description
- 1 125mA 24V 3W 81% 90VAC~305VAC DIP,35.6x23.3mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.2085
204+
$25.6205
504+
$24.7647
996+
$24.3409
Welcome back, may I help you?