This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM30K-4803SZ-K

Extended
Manufacturer
Aimtec
MFR.Part #
AM30K-4803SZ-K
JLCPCB Part #
C5943674
Package
-
Description
1 1.5kV 3.3V 30W 36V~75V 5.5A 84% Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $131.2000
200+ $52.3495
500+ $50.6003
1000+ $49.7362
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons