
* Images are for reference only
AM30E-4803SZ-K
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM30E-4803SZ-K
- JLCPCB Part #
- C6124205
- Package
- -
- Description
- 1 1.6kV 3.3V 30W 36V~75V 8A 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$145.5993
200+
$58.0960
500+
$56.1547
1000+
$55.1953
Welcome back, may I help you?