
* Images are for reference only
AM3HW-2403S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3HW-2403S-NZ
- JLCPCB Part #
- C7072270
- Package
- SMD,19.2x18.1mm
- Description
- 1 1.5kV 3.3V 3W 728mA 75% 9V~36V SMD,19.2x18.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6544
208+
$12.2328
494+
$11.8239
988+
$11.6210
Related Products