
* Images are for reference only
AM2LOW-1212DH30ZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2LOW-1212DH30ZTR
- JLCPCB Part #
- C5549465
- Package
- SMD,14.5x14.4mm
- Description
- -12V~12V 2 2W 3kV 4.5V~18V 79% 83.3mA SMD,14.5x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.7545
200+
$13.4680
450+
$13.0179
900+
$12.7953
Welcome back, may I help you?