This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3G-1209SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3G-1209SH30-NZ
JLCPCB Part #
C5561597
Package
SIP,22x9.5mm
Description
1 333mA 3W 3kV 79% 9V 9V~18V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.9753
198+ $11.5621
506+ $11.1756
990+ $10.9840

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons