This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2LOW-1212SH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM2LOW-1212SH30Z
JLCPCB Part #
C6124152
Package
SMD,14.5x14.4mm
Description
1 12V 166.7mA 2W 3kV 4.5V~18V 79% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SMD,14.5x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.7956
210+ $13.4843
510+ $13.0337
990+ $12.8108
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons