
* Images are for reference only
AM2LOW-2415DH30ZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2LOW-2415DH30ZTR
- JLCPCB Part #
- C5549471
- Package
- SMD,14.5x14.4mm
- Description
- -15V~15V 2 2W 3kV 66.7mA 81% 9V~36V SMD,14.5x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5347
200+
$13.3803
450+
$12.9331
900+
$12.7120
Welcome back, may I help you?