
* Images are for reference only
AM2F-0524SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2F-0524SH30Z
- JLCPCB Part #
- C5561404
- Package
- SIP,32x8.1mm
- Description
- 1 24V 2W 3kV 4.5V~5.5V 67% 83mA SIP,32x8.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7791
200+
$9.0894
500+
$8.7866
1000+
$8.6352
Welcome back, may I help you?