
* Images are for reference only
AM3G-1212SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3G-1212SH30Z
- JLCPCB Part #
- C5943709
- Package
- SIP,21.9x9.2mm
- Description
- 1 12V 250mA 3W 3kV 84% 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.6744
200+
$18.2251
500+
$17.6160
1000+
$17.3155