This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMSRL1-242.5ZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AMSRL1-242.5ZTR
JLCPCB Part #
C5585706
Package
SMD,15.2x11.8mm
Description
1 1A 2.5V 4.6V~36V 83% SMD,15.2x11.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5296
200+ $6.5961
500+ $6.3761
1000+ $6.2669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons