
* Images are for reference only
ATFC-0402-2N6B-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATFC-0402-2N6B-T
- JLCPCB Part #
- C5590275
- Package
- 0402
- Description
- 13@500MHz 2.6nH 350mΩ 440mA 8GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0791
200+
$0.0316
500+
$0.0307
1000+
$0.0300
Welcome back, may I help you?