This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASTMTXK-32.768KHZ-LJ-T3

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASTMTXK-32.768KHZ-LJ-T3
JLCPCB Part #
C17629437
Package
UFBGA-4(0.84x1.54)
Description
-40℃~+85℃ 1.52uA 1.5V~3.63V 32.768kHz LVCMOS ±20ppm UFBGA-4(0.84x1.54) Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 18000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6976
200+ $1.8752
500+ $1.8123
1000+ $1.7816

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons