This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASTMK-2.048KHZ-MP-DCC-J-T3

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASTMK-2.048KHZ-MP-DCC-J-T3
JLCPCB Part #
C17502449
Package
UFBGA-4(0.84x1.54)
Description
-10℃~+70℃ 1.2V~3.63V 1.3uA 2.048kHz LVCMOS ±75ppm UFBGA-4(0.84x1.54) Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0154
200+ $1.6033
500+ $1.5485
1000+ $1.5227

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons