
* Images are for reference only
ATCA-08-471M-H
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-08-471M-H
- JLCPCB Part #
- C1329966
- Package
- Plugin,D=42.5mm
- Description
- 470uH 64mΩ 7A ±20% 插件,D=42.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4569
200+
$1.7258
500+
$1.6645
1000+
$1.6355
Welcome back, may I help you?