
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | UFBGA-4(0.84x1.54) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.63V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±100ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 1.4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASTMKJ-32.768KHZ-LQ-DCC-T10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | UFBGA-4(0.84x1.54) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.63V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±100ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 1.4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASTMKJ-32.768KHZ-LQ-DCC-T10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASTMKJ-32.768KHZ-LQ-DCC-T10 datasheets or manufacturer documentation.
Datasheet: ASTMKJ-32.768KHZ-LQ-DCC-T10 Datasheet (PDF)
The ASTMKJ-32.768KHZ-LQ-DCC-T10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.