This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPI-8030HS-4R7M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPI-8030HS-4R7M-T
JLCPCB Part #
C3224218
Package
SMD,8.6x8.2mm
Description
10.5A 34.2mΩ 4.7uH 6.6A ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6202
200+ $0.2400
500+ $0.2320
1000+ $0.2288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons