
* Images are for reference only
ASMPH-0806-3R3M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMPH-0806-3R3M-T
- JLCPCB Part #
- C2046492
- Package
- 0806
- Description
- 120mΩ 3.3uH 330mA 330mA 40MHz ±20% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1128
200+
$0.0437
500+
$0.0421
1000+
$0.0414
Welcome back, may I help you?