
* Images are for reference only
74479876210
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479876210
- JLCPCB Part #
- C2047642
- Package
- 0806
- Description
- 1.5A 1.5A 1uH 20@1MHz 70mΩ 80MHz ±20% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3769
200+
$0.1460
500+
$0.1408
1000+
$0.1382
Related Products
Welcome back, may I help you?