
* Images are for reference only
ASMPH-0805-3R3M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMPH-0805-3R3M-T
- JLCPCB Part #
- C2044308
- Package
- 0805
- Description
- 200mΩ 3.3uH 30MHz 350mA 350mA ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2746
200+
$0.1062
500+
$0.1026
1000+
$0.1008
Related Products
Welcome back, may I help you?