
* Images are for reference only
AIUR-06-821K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-06-821K
- JLCPCB Part #
- C6500255
- Package
- Plugin,D=12.7mm
- Description
- 1Ω 750mA 820uH 960mA ±10% Plugin,D=12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8834
200+
$0.3534
500+
$0.3405
1000+
$0.3357
Welcome back, may I help you?