
* Images are for reference only
AIUR-06-472K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-06-472K
- JLCPCB Part #
- C5942570
- Package
- Plugin,D=12.7mm
- Description
- 280mA 4.7mH 400mA 5.6Ω ±10% Plugin,D=12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3146
200+
$0.5255
500+
$0.5079
1000+
$0.4982