
* Images are for reference only
AIMC-0402HQ-11NH-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIMC-0402HQ-11NH-T
- JLCPCB Part #
- C2049051
- Package
- 0402
- Description
- 11nH 200mΩ 22@250MHz 4GHz 500mA ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
200+
$0.0411
500+
$0.0397
1000+
$0.0390
Welcome back, may I help you?