
* Images are for reference only
APQM21PN3R3NGRD
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM21PN3R3NGRD
- JLCPCB Part #
- C50325663
- Package
- 0805
- Description
- 190mΩ 200mA 3.3uH 900mA ±30% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0576
300+
$0.0503
3000+
$0.0447
6000+
$0.0403
9000+
$0.0381
Welcome back, may I help you?