
* Images are for reference only
APBD2012-102WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD2012-102WTD12
- JLCPCB Part #
- C50325951
- Package
- 0805
- Description
- -55℃~+125℃ 1kΩ@100MHz 350mΩ 550mA ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.0189
500+
$0.0147
1500+
$0.0124
4000+
$0.0111
24000+
$0.0098
48000+
$0.0092
Related Products
Welcome back, may I help you?