
* Images are for reference only
APQM21PN4R7NGRD
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM21PN4R7NGRD
- JLCPCB Part #
- C50325661
- Package
- 0805
- Description
- 180mA 250mΩ 4.7uH 800mA ±30% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
50+
$0.0634
150+
$0.0554
500+
$0.0493
3000+
$0.0444
6000+
$0.0420
Welcome back, may I help you?