
* Images are for reference only
AHW1608C-33NJTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1608C-33NJTF
- JLCPCB Part #
- C54123841
- Package
- SMD,1.8x1.1mm
- Description
- 2.3GHz 220mΩ 33nH 40@250MHz 600mA Wire-wound chip inductor ±5% SMD,1.8x1.1mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 947
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 947
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
200+
$0.0208
600+
$0.0205
2000+
$0.0201
Related Products
Welcome back, may I help you?