
* Images are for reference only
APQM21PN3R3MGRD
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM21PN3R3MGRD
- JLCPCB Part #
- C50325664
- Package
- 0805
- Description
- 190mΩ 200mA 3.3uH 900mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
50+
$0.0622
150+
$0.0543
500+
$0.0484
3000+
$0.0436
6000+
$0.0412
Related Products
Welcome back, may I help you?